Asco Solenoid Valve D118V03-Z610A-3,4-24VCC, 2 port , NC, 24 V dc
Emerson D118V03-Z610A-3,4-24VCC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 2.7mm |
| Series | D118 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson D118V03-Z610A-3,4-24VCC to view detailed technical specifications.
No datasheet is available for this part.