Emerson DA12-120US-M technical specifications.
| Current - Output 1 | 1A |
| Depth | 28mm |
| Length | 50.6mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 12V |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA12-120US-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.