
18W plug-in power supply featuring a 12V nominal output voltage and 1.5A maximum output current. This general-purpose power supply operates with an input voltage range of 90V to 264V AC, delivering a fixed 12V output. With a maximum output power of 18W and 75% efficiency, it is designed for plug-in mounting and includes a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector. Operating temperature range is 0°C to 40°C.
Emerson DA18-120EU-M technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 28mm |
| Efficiency | 75% |
| Length | 60mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DA18-M (18W) |
| Voltage - Output 1 | 12V |
| Weight | 0.25lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA18-120EU-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.