Emerson DA18-120MP-M2.1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Series | DA18-M (18W) |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA18-120MP-M2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
