
Enclosed AC/DC power supply, 18W, 15V nominal output voltage, 1.2A maximum output current. Features a single output with a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug connector. Operates with a wide input voltage range of 90V to 264V AC. Offers 75% efficiency and a compact chassis mount design with dimensions of 60mm length, 28mm width, and 63.1mm depth. Suitable for medical applications, with an operating temperature range of 0°C to 40°C.
Emerson DA18-150EU-M technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 63.1mm |
| Efficiency | 75% |
| Length | 60mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Plug-In |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.2A |
| Output Power | 18W |
| Output Voltage | 15V |
| Package Quantity | 192 |
| Reach SVHC Compliant | No |
| Series | DA18-M (18W) |
| Voltage - Output 1 | 15V |
| Weight | 0.25lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA18-150EU-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
