
Enclosed AC/DC power supply, 18W, 15V output voltage, 1.2A max output current. Features a wide input voltage range of 90-264V AC and 75% efficiency. Operates between 0°C and 40°C with a single output. Includes a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector.
Emerson DA18-150UK-M technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 48.3mm |
| Efficiency | 75% |
| Length | 60mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.2A |
| Output Power | 18W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | DA18-M (18W) |
| Voltage - Output 1 | 15V |
| Weight | 0.25lb |
| Width | 50.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA18-150UK-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.