Emerson DP4009N2M technical specifications.
| Current - Output 1 | 4.44A |
| Efficiency | 84% |
| Length | 124mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.44A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4.4A |
| Output Power | 40W |
| Output Voltage | 9V |
| Overall Depth | 39.5mm |
| Package Quantity | 180 |
| Reach SVHC Compliant | No |
| Series | DP40 (40W) |
| Voltage - Output 1 | 9V |
| Weight | 0.553lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DP4009N2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.