40W DC-DC Controller & Regulator, featuring a 12V nominal output voltage and 3.33A maximum output current. This power management IC operates with a wide input voltage range of 90V to 264V AC, delivering 40W of fixed output power. Boasting 84% efficiency, it is designed for medical applications and includes a barrel plug output connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). Operating temperature range is 0°C to 40°C.
Emerson DP4012N2M technical specifications.
| Current - Output 1 | 3.33A |
| Depth | 61mm |
| Efficiency | 84% |
| Length | 124mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 3.33A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 39.5mm |
| Package Quantity | 180 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DP40 (40W) |
| Voltage - Output 1 | 12V |
| Weight | 0.553lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DP4012N2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.