
40W DC/DC Controller, featuring a 12V nominal output voltage and 3.33A maximum output current. This power management IC operates with an input voltage range of 90V to 264V AC, delivering up to 40W of output power with 84% efficiency. Designed for medical applications, it offers a single fixed output with a barrel plug connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). Operating temperature range is 0°C to 40°C.
Emerson DP4012N3M technical specifications.
| Current - Output 1 | 3.33A |
| Depth | 61mm |
| Efficiency | 84% |
| Length | 124mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 3.33A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 39.5mm |
| Package Quantity | 180 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DP40 (40W) |
| Voltage - Output 1 | 12V |
| Weight | 0.553lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DP4012N3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.