
40W DC/DC controller and regulator for power management, featuring a fixed 48V nominal output voltage and 840mA maximum output current. This power supply operates from a 90V to 264V AC input range, delivering up to 40W of output power with 84% efficiency. Equipped with a standard barrel plug connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm), it is designed for desktop applications. The unit operates within a 0°C to 40°C temperature range.
Emerson DP4048N3M technical specifications.
| Current - Output 1 | 840mA |
| Depth | 61mm |
| Efficiency | 84% |
| Length | 124mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 840mA |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 840mA |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 39.5mm |
| Package Quantity | 180 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DP40 (40W) |
| Voltage - Output 1 | 48V |
| Weight | 0.553lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DP4048N3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.