
External power supply delivering 60W output power with a fixed 48V nominal output voltage and 1.25A maximum output current. Features 88% efficiency, operating within a 90V to 264V AC input voltage range and 0°C to 40°C ambient temperature range. Dimensions are 133mm length, 60.7mm width, and 41mm height, with a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector.
Emerson DPS58 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 60.7mm |
| Efficiency | 88% |
| Height | 41mm |
| Length | 133mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.25A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DPS50 (60W) |
| Voltage - Output 1 | 48V |
| Weight | 1.1lb |
| Width | 60.7mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
