
Medical-grade triple output power supply delivering 50W maximum output power. Features include 5V nominal output voltage with 8A maximum output current, 12V output with 3A current, and -12V output with 500mA current. Operates from 90V to 264V AC input, achieving 80% efficiency. Packaged in a 127 case with dimensions of 133mm width, 61mm length, and 41mm height, weighing 650g. Suitable for medical applications with an operating temperature range of 0°C to 40°C.
Emerson DPT52-M technical specifications.
| Package/Case | 127 |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 8A |
| Efficiency | 80% |
| Height | 41mm |
| Length | 61mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 50W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 3 |
| Output Connector | 5 Pin |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 5V |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Voltage - Output 3 | 5V |
| Weight | 650g |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPT52-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.