
Triple output external power supply delivering 50W maximum output power. Features fixed output types with voltages of 24V, 12V, and 5V, supporting output currents of 1.5A, 500mA, and 9A respectively. Operates within a 90V to 264V supply voltage range, achieving 80% efficiency. Housed in a 133mm x 61mm x 41mm package with a 5-pin output connector.
Emerson DPT54 technical specifications.
| Package/Case | 127 |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 9A |
| Depth | 61mm |
| Efficiency | 80% |
| Height | 41mm |
| Length | 133mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 50W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 3 |
| Output Connector | 5 Pin |
| Output Current | 8A |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 41mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Weight | 650g |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPT54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
