Emerson DS1600SPE-3 technical specifications.
| Current - Output 1 | 133.3A |
| Efficiency | 94% |
| Features | PMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 133.3A |
| Max Power Dissipation | 1.6kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 1.6kW |
| Package Quantity | 48 |
| Series | DS1600 (1600W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1600SPE-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.