Emerson DS2500PE3 technical specifications.
| Approvals | CE, CB |
| Efficiency | 94% |
| Features | PMBus, I²C |
| Height | 1.69inch |
| Length | 10.63inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 208.3A |
| Max Power Dissipation | 2.5kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Package Quantity | 27 |
| Voltage - Output 1 | 12V |
| Width | 5.47inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS2500PE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
