Emerson DS2900-3 technical specifications.
| Depth | 106mm |
| Efficiency | 90% |
| Features | PMBus, I²C |
| Isolation Voltage | 2.5kV |
| Length | 217mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 240A |
| Max Output Power | 2.9kW |
| Max Power Dissipation | 2.9kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 240A |
| Output Power | 2.9kW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Series | DS2900 (2900W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS2900-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
