Emerson DS3000PE-3 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 250A |
| Efficiency | 94% |
| Features | PMBus |
| Height | 2.78inch |
| Length | 11.12inch |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250A |
| Max Power Dissipation | 3kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 3kW |
| Output Voltage | 12.6V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | DS3000 |
| Voltage - Output 1 | 12V |
| Width | 4.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson DS3000PE-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.