Emerson DS450DC-3 technical specifications.
| Current - Output 1 | 37A |
| Depth | 80mm |
| Efficiency | 87% |
| Height | 38.4mm |
| Length | 337.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 450W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 550W |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DS450DC-3 (450W) |
| Voltage - Output 1 | 12V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS450DC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.