Emerson DS450DC-3-002 technical specifications.
| Current - Output 1 | 37A |
| Efficiency | 87.4% |
| Height | 1.57inch |
| Length | 11.05inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 450W |
| Mount | Rack |
| Number of Outputs | 2 |
| Output Power | 450W |
| Package Quantity | 45 |
| Series | DS450DC-3 (450W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS450DC-3-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.