Emerson DS460S-3-004 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 36A |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 1.52inch |
| Isolation Voltage | 2.5kV |
| Length | 7.75inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 36A |
| Max Power Dissipation | 460W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 460W |
| Package Quantity | 48 |
| Series | DS460S |
| Voltage - Output 1 | 12V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS460S-3-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.