Emerson DS460SDC-3 technical specifications.
| Depth | 86.4mm |
| Efficiency | 90% |
| Length | 243.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 460W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 36A |
| Output Power | 460W |
| Output Voltage | 12.3V |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Series | DS460SDC-3 (460W) |
| Voltage - Output 1 | 12.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS460SDC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.