Emerson DS550-3 technical specifications.
| Current - Output 1 | 45A |
| Current - Output 2 | 3A |
| Depth | 78mm |
| Efficiency | 84% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Length | 337.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 45A |
| Max Output Power | 550W |
| Max Power Dissipation | 550W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 550W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | DS550-3 (550W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
