Emerson DS650-3 technical specifications.
| Approvals | UL, CE, CB, CCC, EN, NEMKO |
| Current - Output 1 | 52.5A |
| Depth | 81.3mm |
| Efficiency | 82% |
| Features | I²C |
| Height | 39.9mm |
| Length | 279.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 52.5A |
| Max Output Power | 650W |
| Max Power Dissipation | 650W |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 52.5A |
| Output Power | 650W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Radiation Hardening | No |
| Series | DS650 (650W) |
| Voltage - Output 1 | 12V |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS650-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.