Emerson DS650-5 technical specifications.
| Current - Output 1 | 26.3A |
| Efficiency | 82% |
| Features | I²C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 26.3A |
| Max Output Power | 650W |
| Max Power Dissipation | 650W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 650W |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Series | DS650 (650W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS650-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.