650W AC/DC converter with a 48V output voltage. Features include I²C interface, 82% efficiency, and a maximum output current of 13.1A. Approvals include UL, CE, CB, CCC, EN, and NEMKO. Unit dimensions are 279.4mm length, 81.3mm width, and 39.9mm height. Operating temperature range is -10°C to 50°C. Mounting options include rack and desktop.
Emerson DS650-9 technical specifications.
| Approvals | UL, CE, CB, CCC, EN, NEMKO |
| Current - Output 1 | 70A |
| Current - Output 2 | 35A |
| Current - Output 3 | 17.5A |
| Depth | 81.3mm |
| Efficiency | 82% |
| Features | I²C |
| Height | 39.9mm |
| Length | 279.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13.1A |
| Max Output Power | 650W |
| Max Power Dissipation | 650W |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 13.1A |
| Output Power | 650W |
| Output Voltage | 48V |
| Package Quantity | 60 |
| Radiation Hardening | No |
| Series | DS650 (650W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 48V |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS650-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.