Emerson DS750PED-3 technical specifications.
| Current - Output 1 | 62.5A |
| Efficiency | 94% |
| Features | PMBus, I²C |
| Height | 1.574inch |
| Length | 7.736inch |
| Max Current Rating | 9.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 62.5A |
| Max Output Power | 750W |
| Max Power Dissipation | 750W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 62.5A |
| Output Power | 750W |
| Output Voltage | 12.6V |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Series | DS750PED (750W) |
| Voltage - Output 1 | 12V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS750PED-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
