The DS750PED-3-001 is a 750W AC/DC power supply with a single output voltage of 12.6V. It features PMBus and I²C interfaces and operates within a temperature range of 10°C to 50°C. The supply has a maximum output current of 62.5A and a maximum power dissipation of 750W. It is designed for rack mounting and is available in quantities of 48 units.
Emerson DS750PED-3-001 technical specifications.
| Efficiency | 94% |
| Features | PMBus, I²C |
| Max Current Rating | 9.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 62.5A |
| Max Output Power | 750W |
| Max Power Dissipation | 750W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 12.6V |
| Package Quantity | 48 |
| Series | DS750PED (750W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS750PED-3-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.