Emerson DS760SL-3 technical specifications.
| Depth | 54.5mm |
| Efficiency | 91% |
| Features | I²C |
| Height | 54.5mm |
| Length | 325mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 62.3A |
| Max Output Power | 760W |
| Max Power Dissipation | 760W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 62.3A |
| Output Power | 760W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Series | DS760SL (760W) |
| Voltage - Output 1 | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS760SL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.