Emerson DS760SL-3-003 technical specifications.
| Approvals | CB |
| Depth | 54.5mm |
| Efficiency | 91% |
| Height | 2.15inch |
| Length | 12.68inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 50A |
| Max Power Dissipation | 760W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 760W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Series | DS760SL |
| Voltage - Output 1 | 12V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS760SL-3-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.