
Emerson E050D technical specifications.
| Frequency | 60Hz |
| Height | 3.99inch |
| Height - Seated (Max) | 69.1mm |
| Length | 101.3mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 76.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050D to view detailed technical specifications.
No datasheet is available for this part.
