Emerson E050EWB technical specifications.
| Height | 4.18inch |
| Length | 101.3mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 2.5lb |
| Width | 76.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050EWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.