Emerson E050TC technical specifications.
| Package/Case | 120 |
| Height | 4.36inch |
| Height - Seated (Max) | 75.2mm |
| Length | 110.7mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 86.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050TC to view detailed technical specifications.
No datasheet is available for this part.