Emerson E075EWB technical specifications.
| Length | 110.7mm |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Series | SBE |
| Termination | Solder |
| Width | 86.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E075EWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.