
Emerson E150TF technical specifications.
| Approvals | UL, CE, IEC, NEMA |
| Package/Case | 120 |
| Height | 5.21inch |
| Length | 3.89inch |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Operating Frequency | 50 Hz/60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E150TF to view detailed technical specifications.
No datasheet is available for this part.