Emerson E200EWA technical specifications.
| Height | 4.79inch |
| Length | 121.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E200EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.