Emerson E250TE technical specifications.
| Height | 5.07inch |
| Height - Seated (Max) | 115.1mm |
| Length | 133.4mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 6.8kg |
| Width | 128.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E250TE to view detailed technical specifications.
No datasheet is available for this part.