
Emerson E250TH technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 5.07inch |
| Height - Seated (Max) | 115.1mm |
| Length | 133.4mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Chassis Mount, Panel, Flanges |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Series | SBE |
| Termination | Solder |
| Width | 128.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E250TH to view detailed technical specifications.
No datasheet is available for this part.
