Emerson E500TH technical specifications.
| Approvals | UL, CE, IEC, NEMA |
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 6.93inch |
| Height - Seated (Max) | 141.2mm |
| Length | 176mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Voltage | 240V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Series | SBE |
| Termination | Solder |
| Width | 162.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E500TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.