Emerson E750E technical specifications.
| Height | 6.93inch |
| Height - Seated (Max) | 141.2mm |
| Length | 176mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 30.45lb |
| Width | 162.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E750E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.