The Emerson E750EWB is a flange mount power transformer with a dual primary winding and a single secondary winding, designed for operation at 60Hz. It has a weight of 25lb and measures 6.93 inches in height, 176mm in length, and 162.1mm in width. The transformer is packaged in bulk and features solder termination. It is intended for chassis mount applications with flanges.
Emerson E750EWB technical specifications.
| Height | 6.93inch |
| Length | 176mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 25lb |
| Width | 162.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E750EWB to view detailed technical specifications.
No datasheet is available for this part.