The EXA40-24S05 DC/DC converter from Emerson features an efficiency of 90% and operates within a temperature range of -40°C to 70°C. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The device is designed for through hole mounting and has a weight of 25g. The EXA40-24S05 is a single-output converter with a maximum output current of 8A and an output voltage of 5.5V.
Emerson EXA40-24S05 technical specifications.
| Efficiency | 90% |
| Height | 0.35inch |
| Length | 2.2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 |
| Voltage - Output 1 | 5.5V |
| Weight | 25g |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXA40-24S05 to view detailed technical specifications.
No datasheet is available for this part.