The EXA40-48S05 DC/DC converter from Emerson is a 40W board mount module with a single 5V output and 8A maximum output current. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 91%. The module features overvoltage protection, overtemperature protection, and short-circuit protection. It is not RoHS compliant.
Emerson EXA40-48S05 technical specifications.
| Package/Case | Module |
| Depth | 55.88mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Length | 55.88mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5V |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | EXA40 (40W) |
| Voltage - Output 1 | 5.5V |
| Weight | 25g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXA40-48S05 to view detailed technical specifications.
No datasheet is available for this part.