Emerson EXA40-48S2V75 technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Height | 0.35inch |
| Length | 2.2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 |
| Voltage - Output 1 | 3V |
| Weight | 25g |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXA40-48S2V75 to view detailed technical specifications.
No datasheet is available for this part.