Emerson EXA40-48S2V75-V technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | UVLO, OVP, OTP, SCP |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 (40W) |
| Voltage - Output 1 | 3V |
| Weight | 25g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXA40-48S2V75-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.