Emerson EXA40-48S3V3 technical specifications.
| Package/Case | Module |
| Depth | 55.88mm |
| Efficiency | 88% |
| Height | 0.35inch |
| Isolation | Isolated |
| Length | 2.2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | EXA40 |
| Voltage - Output 1 | 3.6V |
| Weight | 25g |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXA40-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.