Emerson EXB100-48S05 technical specifications.
| Package/Case | Module |
| Depth | 57.91mm |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | EXB100 (100W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB100-48S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.