Emerson EXB250-48S12 technical specifications.
| Package/Case | Module |
| Depth | 57.91mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.75A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13.75A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | EXB250 (165W) |
| Voltage - Output 1 | 12V |
| Weight | 73g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB250-48S12 to view detailed technical specifications.
No datasheet is available for this part.