Emerson EXB250-48S1V2 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| RoHS Compliant | No |
| Series | EXB250 (165W) |
| Voltage - Output 1 | 1.2V |
| Weight | 73g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB250-48S1V2 to view detailed technical specifications.
No datasheet is available for this part.