Emerson EXB250-48S3V3 technical specifications.
| Current - Output 1 | 50A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | EXB250 (165W) |
| Voltage - Output 1 | 3.3V |
| Weight | 73g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB250-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.