
Isolated DC-DC converter module delivering 3.3V output voltage at 165W maximum power. Features include 33V to 75V input voltage range, 60A maximum output current, and 90% efficiency. Protection features encompass UVLO, OVP, OCP, and SCP. Operating temperature range spans -40°C to 100°C, with 1.5kV isolation voltage. Module dimensions are 2.4" x 2.28" x 0.5", designed for through-hole mounting.
Emerson EXB250-48S3V3-R technical specifications.
| Package/Case | Module |
| Depth | 57.91mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | EXB250 (165W) |
| Voltage - Output 1 | 3.3V |
| Weight | 73g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB250-48S3V3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.